Location: 
All Products

Omron Electronic Components G6S-2G-DC12

Omron Electronic Components - G6S-2G-DC12 - Relay; E-Mech; Communication; DPDT; Cur-Rtg0.5/2AAC/ADC; Ctrl-V 12DC; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Communication; DPDT; Cur-Rtg0.5/2AAC/ADC; Ctrl-V 12DC; 8 Pin
Mfr. Part#:
G6S-2G-DC12

Allied Stock#: 70175695

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$3.29 (Each)
1$3.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6S Series
Contact Form: DPDT
Current Rating: 2 A
Function: General Purpose
Number of Pins: 8
Power Rating: 62.5/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Terminal Type: Inside “L”
Voltage Rating: 125 VAC
Voltage, Control: 12 VDC

Overview


Features
  • Third Generation Surface Mount Design
  • Design Is Based on Worldwide Telecommunications, Data Communications, Computer Peripheral and Office Automation Relay Requirements
  • High Dielectric Withstand Voltage Of 2,000 VAC Between Coil and Contacts (Standard Type)
  • Meets FCC Part 68 and Telcordia 2.5 kV Surge Withstand Requirements
  • European Version Certified for EN60950/EN41003 Supplementary Insulation at 250 V at Pollution Degree 2
  • Available in PCB Through-Hole and SMT Terminal Configuration
  • RoHS Compliant