Location: 
All Products

Omron Electronic Components G6K-2P DC12

Omron Electronic Components - G6K-2P DC12 - Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 12DC; PCB Mnt; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 12DC; PCB Mnt; 8 Pin
Mfr. Part#:
G6K-2P DC12

Allied Stock#: 70175676

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$3.65 (Each)
1$3.645
Availability

393 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6K Series
Contact Form: DPDT
Current Rating: 1 A
Function: Sensitive
Mounting Type: PCB
Number of Pins: 8
Power Rating: 37.5/30 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Through Hole
Voltage Rating: 125 VAC
Voltage, Control: 12 VDC

Overview


  • Fourth Generation Design
  • Design Based on Worldwide Communications, Computer Peripheral and Office Automation Relay Requirements
  • Offers Excellent Board Space Savings
  • Meets 2.5 kV Bellcore Surge Requirements
  • Terminal Design Based on Omron's Successful G6S Relay
  • Available in PCB Through-Hole, SMT Gullwing and SMT "Inside-L" Terminals
  • Ambient Temperature Range of -40 to +85°C
  • Complies with UL1950 Basic Insulation at 125 V
  • Available in Single Coil Latching
  • RoHS Compliant