Omron Electronic Components G6J-2FS-Y DC24
Relay;E-Mech;Gen Purp;DPDT;Cur-Rtg 0.3/1AAC/ADC;Ctrl-V 24DC;Vol-Rtg 125/30AC/DC
Mfr. Part #: G6J-2FS-Y DC24 / RS Stock #: 70175655
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$3.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Form
DPDT
Contact Voltage Rating
125 VAC
Control Voltage
24 V
Current Rating
1 A
Function
General Purpose
Mounting Type
Surface Mount
Number of Pins
8
Power Rating
37.5 VA ; 30 W
Primary Type
Signal Relays
Product Header
Ultra-Compact and Slim DPDT Relay
Relay Type
Electromechanical
Standards
UL, CSA, RoHS
Termination
PCB
Voltage Rating
125 V