Location: 
All Products

Omron Electronic Components G6E-134P-ST-US-DC5

Omron Electronic Components - G6E-134P-ST-US-DC5 - Relay; E-Mech; Low Signal; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 5DC; Vol-Rtg 125/30AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Low Signal; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 5DC; Vol-Rtg 125/30AC/DC
Mfr. Part#:
G6E-134P-ST-US-DC5

Allied Stock#: 70176190

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$4.90 (Each)
1$4.904
25$4.458
50$4.087
100$3.772
250$3.503
500$3.269
Availability

185 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6E Series
Contact Form: SPDT
Current Rating: 2 A
Dielectric Rating: 1500 VAC @ 50⁄60 Hz (1 Minute)
Dimensions: 0.33" H x 0.63" L x 0.39" W
Function: Sensitive
Material, Contact: Ag with Au Clad
Mounting Type: PCB
Number of Pins: 5
Power Rating: 50/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Solder
Voltage Rating: 125 VAC
Voltage, Control: 5 VDC

Overview

3 A , 250 VAC, 220 VDC Voltage Rating, Low Signal Relay

Fully sealed relay with high-surge dielectric for use in telecommunication equipment. High sensitivity. Low-profile design for use in 1/2" PC board rack. Surge withstand voltage of 1500 V meets FCC Part 68 requirements. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time. DPDT or 4PDT bifurcated crossbar contacts (Au clad). Rated 3 amps carry current.
12 VDC coil voltage. 1500 VAC @ 50/60 Hz (1 Minute) dielectric rating. 1 Form C contact form. Ag with Au Clad contact material.