Location: 
All Products

Omron Electronic Components G6D1AASIDC24

Omron Electronic Components - G6D1AASIDC24 - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC; PCB Mnt
Mfr. Part#:
G6D1AASIDC24

Allied Stock#: 70175410

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$4.75 (Each)
1$4.750
Availability

628 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6D Series
Contact Form: SPST-NO
Current Rating: 5 A
Dielectric Rating: 3000 VAC
Dimensions: 0.69" L x 0.26" W x 0.49" H"
Function: Power
Material, Contact: Ag Alloy
Mounting Type: PCB
Number of Pins: 13
Power Rating: 1250/150 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -25 °C
Termination: Through Hole
Voltage Rating: 380 VAC
Voltage, Control: 24 VDC

Overview

Contact Ag Alloy, Contact Form SPST-NO, Power PCB Relay

Slim package, fully sealed, PCB relay. Contact Form: SPST-NO. Contact Ratings: 5 A @ 250 VAC/30 VDC. Operating Time: 10 ms max. Release Time: 5 ms max. Dimensions (L × W × H): 0.69" × 0.26" × 0.49" (17.5 × 6.5 × 12.5 mm).
Accessories