Location: 
All Products

Omron Electronic Components G6B-2114P-1-US DC12

Omron Electronic Components - G6B-2114P-1-US DC12 - Relay; E-Mech; Gen Purp; SPST-NO, SPST-NC; 5A; Ctrl-V 12DC; 380VAC; PCB; Thru-Hole View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Gen Purp; SPST-NO, SPST-NC; 5A; Ctrl-V 12DC; 380VAC; PCB; Thru-Hole
Mfr. Part#:
G6B-2114P-1-US DC12

Allied Stock#: 70175921

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$7.80 (Each)
1$7.798
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6B Series
Contact Form: SPST-NO, SPST-NC
Current Rating: 5 A
Function: General Purpose
Mounting Type: PCB
Relay Type: Electro Mechanical
Special Features: Non-Standard Pinout
Termination: Through Hole
Voltage Rating: 380 VAC
Voltage, Control: 12 VDC
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.