Location: 
All Products

Omron Electronic Components G6A-274P-ST40-US-DC48

Omron Electronic Components - G6A-274P-ST40-US-DC48 - Relay;  E-Mech;  Low Signal;  DPDT;  Cur-Rtg 0.5/2AAC/ADC;  Ctrl-V 48DC;  PCB Mnt;  Solder View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 48DC; PCB Mnt; Solder
Mfr. Part#:
G6A-274P-ST40-US-DC48

Allied Stock#: 70175637

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$5.01 (Each)
1$5.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6A/G6E Series
Contact Form: DPDT
Current Rating: 2 A
Function: Sensitive
Mounting Type: PCB
Number of Pins: 8
Power Rating: 125/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA
Termination: Solder
Voltage Rating: 125 VAC
Voltage, Control: 48 VDC

Overview


Fully sealed relay with high-surge dielectric for use in telecommunication equipment. High sensitivity. Low-profile design for use in 1/2" PC board rack. Surge withstand voltage of 1500 V meets FCC Part 68 requirements. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time. DPDT or 4PDT bifurcated crossbar contacts (Au clad). Rated 3 amps carry current.