Location: 
All Products

Omron Electronic Components G6A-234P-ST-US-DC5

Omron Electronic Components - G6A-234P-ST-US-DC5 - Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 5DC; Solder; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.3/1AAC/ADC; Ctrl-V 5DC; Solder; 8 Pin
Mfr. Part#:
G6A-234P-ST-US-DC5

Allied Stock#: 70176189

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$5.02 (Each)
1$5.016
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G6A/G6E Series
Contact Form: DPDT
Current Rating: 1 A
Diameter, Mounting: 0.04 in.
Dielectric Rating: 1,000 VAC, 50⁄60 Hz for 1 minute between coil and contacts, 1,000 VAC, 50⁄60 Hz for 1 minute between contacts of different poles, 1,000 VAC, 50⁄60 Hz for 1 minute between contacts of same pole, 250 VAC, 50⁄60 Hz for 1 minute between set and reset coils
Dimensions: 0.80" (Ma x .) L x 0.40" (Ma x .) W x 0.33" (Ma x .) H
Function: Sensitive
Material, Contact: AgPd (Au Clad)
Mounting Type: PCB
Number of Pins: 8
Power Rating: 125/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Solder
Voltage Rating: 125 VAC
Voltage, Control: 5 VDC

Overview

PC Board Mount, DPDT Contact Form, 200 mW , Standard Non-Latching Low Signal Relay

Fully sealed relay with high-surge dielectric for use in telecommunication equipment. High sensitivity. Low-profile design for use in 1/2" PC board rack. Surge withstand voltage of 1500 V meets FCC Part 68 requirements. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time. DPDT or 4PDT bifurcated crossbar contacts (Au clad). Rated 3 amps carry current.