Location: 
All Products

Omron Electronic Components G5V-2-H-DC5

Omron Electronic Components - G5V-2-H-DC5 - Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 5DC; Vol-Rtg 125/30AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 5DC; Vol-Rtg 125/30AC/DC
Mfr. Part#:
G5V-2-H-DC5

Allied Stock#: 70176234

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Special Pricing
$1.59 (Each)
1$1.588(Save 40%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.67 (Each)
1$2.667
Availability

1159 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G5V Series
Contact Form: DPDT
Current Rating: 2 A
Diameter, Mounting: 0.039 in. Dia. (Hole)
Dielectric Rating: 1000 VAC @ 50⁄60 Hz for 1 minute between coil and contacts
Dimensions: 0.807" L x 0.398" W x 0.453" H
Function: Sensitive
Material, Contact: Ag (Au clad)
Number of Pins: 8
Power Rating: 62.5/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, FCC, RoHS
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -25 °C
Voltage Rating: 125 VAC
Voltage, Control: 5 VDC

Overview

Low Signal Relay, DPDT Contact Form, Ag (Au clad) Contact

DPDT . Bifurcated contacts. Designed for telecommunications, computer peripherals, security equipment; low level to 2 amps maximum. Standard: G5V-2. High-Sensitivity: G5V-2-H. Ultra-Sensitive: G5V-2-H1. Contact Resistance: 100 mΩ. Specifications. Contact Resistance: 50 mΩ; (G5V-2-H1: 100 mΩ) Operate Time: 7 mS max. Release Time: 3 mS max. Fully sealed case allows automatic soldering and cleaning. UL and CSA approved. Meets FCC part 68 1500 V surge withstand. Pick-Up Voltage: 75% max. Dropout Voltage: 5% min.
High sensitivity type. 360 mW power rating. Temperature range -25 °C to +70 °C. UR recognized, CSA certified.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.