Location: 
All Products

Omron Electronic Components G5LE1ADC24

Omron Electronic Components - G5LE1ADC24 - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 10/8AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/125AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 10/8AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/125AC/DC
Mfr. Part#:
G5LE1ADC24

Allied Stock#: 70176180

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Special Pricing
$0.656 (Each)
1$0.656(Save 28%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.910 (Each)
1$0.910
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G5LE Series
Contact Form: SPST-NO
Current Rating: 10 A
Function: Power
Mounting Type: PCB
Number of Pins: 4
Power Rating: 1200/240 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Through Hole
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview


Subminiature "sugar cube" relay. Either flux protection or plastic sealed, PCB relay. Contact Form: G5LE-1/G5LE-14 — SPDT; G5LE-1A4/G5LE-1A — SPST-NO. Contact Rating: 10 A @ 120 VAC. Operating Time: 10 ms max. Release Time: 5 ms max. Dimensions (L × W × H): 0.89" × 0.65" × 0.75" (22.5 mm × 16.5 mm × 19.0 mm). UL Class B standard, Class F available.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.