Location: 
All Products

Omron Electronic Components G5LE14DC24

Omron Electronic Components - G5LE14DC24 - Relay; E-Mech; Power; SPDT; Cur-Rtg 10/8AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/125AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPDT; Cur-Rtg 10/8AAC/ADC; Ctrl-V 24DC; Vol-Rtg 250/125AC/DC
Mfr. Part#:
G5LE14DC24

Allied Stock#: 70175799

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
1$0.770
Availability

239 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G5LE Series
Contact Form: SPDT
Current Rating: 10 A
Function: Power
Mounting Type: PCB
Number of Pins: 5
Power Rating: 1200/240 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Through Hole
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview


Subminiature "sugar cube" relay. Either flux protection or plastic sealed, PCB relay. Contact Form: G5LE-1/G5LE-14 — SPDT; G5LE-1A4/G5LE-1A — SPST-NO. Contact Rating: 10 A @ 120 VAC. Operating Time: 10 ms max. Release Time: 5 ms max. Dimensions (L × W × H): 0.89" × 0.65" × 0.75" (22.5 mm × 16.5 mm × 19.0 mm). UL Class B standard, Class F available.