Location: 
All Products

Omron Electronic Components G5CA-1A-E-DC24

Omron Electronic Components - G5CA-1A-E-DC24 - Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 24DC; Vol-Rtg 110/30AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; SPST-NO; Cur-Rtg 15/10AAC/ADC; Ctrl-V 24DC; Vol-Rtg 110/30AC/DC
Mfr. Part#:
G5CA-1A-E-DC24

Allied Stock#: 70175622

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$5.44 (Each)
1$5.440
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G5CA Series
Contact Form: SPST-NO
Current Rating: 15 A
Function: Power
Mounting Type: PCB
Number of Pins: 4
Power Rating: 2500/300 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, RoHS
Termination: Through Hole
Voltage Rating: 250 VAC
Voltage, Control: 24 VDC

Overview


Flat Relays that Switch 10-A/15-A Loads with New Quick-connect Terminals

  • Ideal for Switching Power in Household Appliances or for Outputs from Industrial Devices
  • Subminiature Dimensions: 16 × 22 × 11 mm (L × W × H)
  • High-Sensitivity Models Available with Low Power Consumption (150 mW)
  • UL and CSA Approved
  • Fully Sealed Models and Quick-Connect Terminal Models Available (#187 Load Contact Terminals)
  • Cadmium-Free Contacts
  • RoHS Compliant