Omron Electronic Components G2RL-1-E-CF DC12
Relay SPDT PCB Class F,16A 12Vdc
Mfr. Part #: G2RL-1-E-CF DC12 / RS Stock #: 70355716
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.70
10
$3.59
25
$3.52
50
$3.44
100
$3.37
250
$3.26
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
16 A
Contact Form
SPDT
Contact Voltage Rating
300 V
Current Rating
16 A
Primary Type
Power Relays
Overview
Low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipments • A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85 C and 105 C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • G2RL-1(A)-E-ASI: TV3 rating models available. • IEC/EN 60079-15 conformed (Except G2RL-1(A)-H, G2RL-1A-E-CV(-HA) Models). • Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G2RL-@-PW1 model)