Omron Electronic Components G2RL-1A DC12
Relay, 33.33 mA, 12 VDC, PCB, 360 Ohms, 100 MegOhms (Max.), 440 VAC, SPST-NO
Mfr. Part #: G2RL-1A DC12 / RS Stock #: 70175395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.64
10
$2.51
25
$2.38
50
$2.24
100
$2.11
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G2RL1ADC12
Coil Resistance
360 Ohms
Coil Voltage
12 VDC
Contact Current Rating
12 A
Contact Form
SPST-NO
Contact Resistance
100 MOhms
Contact Voltage Rating
440 VAC
Control Voltage
12 V
Current Rating
12 A
Dielectric Rating
5000 VAC @ 1 (Min.) between Coil and Contacts bits
Function
Monostable
Mounting Type
PCB - Thru Hole
Number of Pins
4
Operating Temperature
-40 to 85 °C
Power Rating
3000 VA ; 288 W
Primary Type
Power Relays
Product Header
G3MC Series PCB Relay
Relay Type
General Purpose
Standards
UL ; CSA ; VDE
Termination
PCB - Thru Hole
Voltage Rating
440 V
Overview
G2RL Series PCB Relays
Low-profile power PCB relays compatible with Omron G2R series. Very high coil to contact isolation meeting minimum 8 mm VDE spacing. UL Class F coil insulation standard. Coil power of 400 mW. Contacts Rated to Maximum: 16 A (high capacity), 12 A (general purpose 1 pole) and 8 A (2 pole). Vented and sealed (with ventable nib) available. UL/CSA and VDE approvals. Dimensions: 29 mm L × 12.7 mm W × 15.7 mm H (max.).
The G2RL series PCB relay have 100 milliohms (Max.) contact resistance and insulation resistance 1000 Megohms (Min.) @ 500 VDC.
Low-profile power PCB relays compatible with Omron G2R series. Very high coil to contact isolation meeting minimum 8 mm VDE spacing. UL Class F coil insulation standard. Coil power of 400 mW. Contacts Rated to Maximum: 16 A (high capacity), 12 A (general purpose 1 pole) and 8 A (2 pole). Vented and sealed (with ventable nib) available. UL/CSA and VDE approvals. Dimensions: 29 mm L × 12.7 mm W × 15.7 mm H (max.).
The G2RL series PCB relay have 100 milliohms (Max.) contact resistance and insulation resistance 1000 Megohms (Min.) @ 500 VDC.