Location: 
All Products

Omron Electronic Components G2RL-14-DC24

Omron Electronic Components - G2RL-14-DC24 - Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 12A; Ctrl-V 24DC; Vol-Rtg 250/24AC/DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 12A; Ctrl-V 24DC; Vol-Rtg 250/24AC/DC; PCB Mnt
Mfr. Part#:
G2RL-14-DC24

Allied Stock#: 70175393

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1$2.310
Availability

271 can ship immediately.

68 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2RL Series
Coil Resistance: 1440 Ohms
Contact Form: SPDT
Contact Resistance: 100 MegOhms (Max.)
Current Rating: 12 A
Dielectric Rating: 5000 VAC @ 1 (Min.) between Coil and Contacts
Dimensions: 29mm L x 12.7mm W x 15.7mm H
Function: General Purpose
Mounting Type: PCB
Number of Pins: 5
Power Rating: 3000/288 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Temperature, Operating: -40 to +85 °C
Termination: Through Hole
Voltage Rating: 440 VAC
Voltage, Control: 24 VDC

Overview

G2RL Series PCB Relays

Low-profile power PCB relays compatible with Omron G2R series. Very high coil to contact isolation meeting minimum 8 mm VDE spacing. UL Class F coil insulation standard. Coil power of 400 mW. Contacts Rated to Maximum: 16 A (high capacity), 12 A (general purpose 1 pole) and 8 A (2 pole). Vented and sealed (with ventable nib) available. UL/CSA and VDE approvals. Dimensions: 29 mm L × 12.7 mm W × 15.7 mm H (max.).
The G2RL series PCB relay have 100 milliohms (Max.) contact resistance and insulation resistance 1000 Megohms (Min.) @ 500 VDC.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.