Location: 
All Products

Omron Electronic Components G2R24DC12BYOMI

Omron Electronic Components - G2R24DC12BYOMI - Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Relay; E-Mech; Power; DPDT; Cur-Rtg 5A; Ctrl-V 12DC; Vol-Rtg 250/30AC/DC; PCB Mnt; 8 Pin
Mfr. Part#:
G2R24DC12BYOMI

Allied Stock#: 70176214

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$4.90 (Each)
1$4.900
Availability

369 can ship immediately.

3100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2R Series
Contact Form: DPDT
Current Rating: 5 A
Diameter, Mounting: 0.05 in.
Dielectric Rating: 3000 VAC @ 50⁄60 Hz
Dimensions: 1.14" (Ma x .) L x 0.51" (Ma x .) W x 1.0" (Ma x .) H
Function: Power
Material, Contact: AgCdO
Mounting Type: PCB
Number of Pins: 8
Power Rating: 1250/150 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE, CE
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Through Hole
Voltage Rating: 380 VAC
Voltage, Control: 12 VDC

Overview

5 A (Max.) , 380 VAC, 125 VDC Voltage Rating, Power PCB Relay

High Isolation (minimum 8 mm coil to contact spacing), general purpose PCB relays. Contacts Rated (Resistive): 10 A @ 250 VAC, 30 VDC (SPDT) and 5 A @ 250 VAC, 30 VDC (DPDT). Sealed and semi-sealed versions available. Coil Power: 530 mW (DC), 0.9 VA (AC). Operate Time: 15 ms max. Release Time: 10 ms max. (AC), 5 ms max. (DC). Dimensions (L × W × H): 1.14" × 051" × 1.0" (29 × 13 × 25.4 mm). Note : T versions are quick connect type; upper mount bracket.

Features
  • Fully Sealed Version Available
  • High Sensitivity, High Capacity and CTI250 Models Available
  • Conforms To UL, CSA, SEV, SEMKO, IEC (T\'dcV) and IEC (VDE)
  • Contact Forms SPST-NO, SPDT, DPST-NO, DPDT