Omron Electronic Components G2R-24 AC120
Relay, 5 A (Max.), 120 VAC, PCB, 3000 VAC at 50/60 Hz, 7.5 mA, Track Mount, DPDT
Mfr. Part #: G2R-24 AC120 / RS Stock #: 70176212
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.32
10
$12.65
25
$11.99
50
$11.32
100
$10.66
250
$9.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
G2R24AC120BYOMI
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
5 A
Contact Form
DPDT
Contact Material
AgCdO
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
5 A
Dielectric Rating
3000 VAC @ 50⁄60 Hz bits
Function
Monostable
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-40 °C
Mounting Diameter
0.05 in.
Mounting Type
PCB - Thru Hole
Number of Pins
8
Power Rating
1250 VA ; 150 W
Primary Type
Power Relays
Product Header
Power PCB Relay
Relay Type
General Purpose
Standards
UL ; CSA ; VDE ; CE
Termination
PCB - Thru Hole
Voltage Rating
380 V
Overview
5 A (Max.) , 380 VAC, 125 VDC Voltage Rating, Power PCB Relay
High Isolation (minimum 8 mm coil to contact spacing), general purpose PCB relays. - Contacts Rated (Resistive): 10 A @ 250 VAC, 30 VDC (SPDT) and 5 A @ 250 VAC, 30 VDC (DPDT). Sealed and semi-sealed versions available. - Coil Power: 530 mW (DC), 0.9 VA (AC). - Operate Time: 15 ms max. - Release Time: 10 ms max. (AC), 5 ms max. (DC). - Dimensions (L ?- W ?- H): 1.14" ?- 051" ?- 1.0" (29 ?- 13 ?- 25.4 mm). - Note : T versions are quick connect type; upper mount bracket.
- Features
Fully Sealed Version Available
High Sensitivity, High Capacity and CTI250 Models Available
Conforms To UL, CSA, SEV, SEMKO, IEC (T\'dcV) and IEC (VDE)
Contact Forms SPST-NO, SPDT, DPST-NO, DPDT
High Isolation (minimum 8 mm coil to contact spacing), general purpose PCB relays. - Contacts Rated (Resistive): 10 A @ 250 VAC, 30 VDC (SPDT) and 5 A @ 250 VAC, 30 VDC (DPDT). Sealed and semi-sealed versions available. - Coil Power: 530 mW (DC), 0.9 VA (AC). - Operate Time: 15 ms max. - Release Time: 10 ms max. (AC), 5 ms max. (DC). - Dimensions (L ?- W ?- H): 1.14" ?- 051" ?- 1.0" (29 ?- 13 ?- 25.4 mm). - Note : T versions are quick connect type; upper mount bracket.
- Features