Location: 
All Products

Omron Electronic Components G2R-1-SNDI DC12(S)

Omron Electronic Components - G2R-1-SNDI DC12(S) - G2R-1-SDNI SPDT power relay, 10A 12Vdc
Image may be a representation.
See specs for product details.

Omron Electronic Components G2R-1-SDNI SPDT power relay, 10A 12Vdc
Mfr. Part#:
G2R-1-SNDI DC12(S)

Allied Stock#: 70355673

 RoHS Compliant Part

 

Resources

View G2R-1-SNDI DC12(S) Datasheet Datasheet

View More from Omron Electronic Components >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$11.53 (Each)
1$11.530
10$10.650
20$10.150
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: G2RS Series
Contact Form: SPDT
Current Rating: 10 A
Relay Type: SPDT
Voltage Rating: 12 VDC

Overview

  • Creepage distance of 8.0 mm min. between coil and contact.
  • Dual-winding latching type available.
  • Plug-in and quick-connect terminals available (see G2R-S(S) data sheet).
  • High sensitivity (360 mW) and high capacity (16 A) types available.
  • Highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.
  • Safety-oriented design assuring high surge resistance: 10,000 V min. between coil and contacts.
  • UL recognized / CSA certified. RoHS Complaint
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.