Omron Electronic Components D3V-16G6-1C25-K
Switch, Basic, Hinge Roller Lever, 16 A, 250 VAC, SPDT, 1.96 N, 37.8 mm, D3V
Mfr. Part #: D3V-16G6-1C25-K / RS Stock #: 70175293
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.72
5
$5.26
10
$5.03
20
$4.58
100
$4.29
250
$3.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Body Style
Miniature
Contact Form
SPDT
Current Rating
16 A
Dielectric Strength
2000 VAC
IP Rating
IP00
Mounting Hole Size
2.9 mm
Number of Poles
1
Operating Force
1.96 N
Operation
Snap Action
Standards
UL Recognized File No. E41515, CSA Certified File No. LR21642
Temperature Rating
-25 to +105 C
Termination
Quick Connect
Type
Basic
Voltage Rating
250 V
Overview
Hinge Roller Lever Actuator Type, 250 VAC, Miniature Basic Switches
Reliable and safe snap action switch with external lever. It's free of beryllium copper so it's environment-friendly. - Maximum Operating Temperature: 105?C. Self-cleaning contacts. Available in 6 A, 11 A or 16 A models and with internally or externally fitted levers. Two operating positions for external levers. Conforms to EN61058-1. - Case Dimensions: 10.3 mm W ?- 27.8 mm L ?- 15.9 mm H.
Self-Cleaning Contacts
Internal or External-Fitted Levers
Two Operating Positions for External Levers
Reliable and safe snap action switch with external lever. It's free of beryllium copper so it's environment-friendly. - Maximum Operating Temperature: 105?C. Self-cleaning contacts. Available in 6 A, 11 A or 16 A models and with internally or externally fitted levers. Two operating positions for external levers. Conforms to EN61058-1. - Case Dimensions: 10.3 mm W ?- 27.8 mm L ?- 15.9 mm H.