Omron Electronic Components D3V-165-1C5
SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac
Mfr. Part #: D3V-165-1C5 / RS Stock #: 70354107
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.54
5
$2.34
10
$2.24
20
$2.03
100
$1.91
250
$1.65
Additional Inventory
Can ship in 10 days:
586
On order:
3
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Alternate Mfr Part Number
6160243
Contact Form
SPDT
Current Rating
16 A
Overview
Miniature Basic Switch D3V Reliable Basic Switch with External Lever • Available by 0.1 A, 6 A, 11 A, 16 A and 21 A models, all with self-cleaning contacts. 0.1 A utilizes gold alloy crossbar contacts for high reliability at low loads. • Available with internally or externally fitted levers, and 2 fixing positions for external levers. • Conforms to EN61058-1 UL1054. • High Temperature models rated up to 200 C (D3V-6, D3V-01) and 155 C (D3V-11) are available. • RoHS Compliant.