Location: 
All Products

Omron Electronic Components D2SW-P2L3H

Omron Electronic Components - D2SW-P2L3H - Switch, Sealed, SUMiniature, 2A, SIMULATED Roller LEVER, SOLDE TerminalS View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Switch, Sealed, SUMiniature, 2A, SIMULATED Roller LEVER, SOLDE TerminalS
Mfr. Part#:
D2SW-P2L3H

Allied Stock#: 70175436

 RoHS Compliant Part

 

Resources

View D2SW-P2L3H Datasheet Datasheet

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$1.69 (Each)
1$1.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Simulated Roller Lever
Body Style: Subminiature
Brand/Series: D2SW-P Series
Contact Form: SPDT
Current Rating: 2Amps
Dielectric Strength: 1500 VAC
Force, Operating: 1.8 N (Max.)
IP Rating: IP67
Mounting Hole Size: M2.3
Number of Poles: 1 Pole
Operation: Snap Action
Standards: UL Recognized
Temperature Rating: -20 to +70 °C
Termination: Solder Lugs
Type: Basic
Voltage Rating: 250VAC VAC

Overview

Sealed Subminiature Basic Switch D2SW-P Series
  • Switch rating of 2A at 250 VAC possible with a single-leaf movable spring.

  • Sealed to IEC IP67
  • Switch Rating of 2 A @ 250 VAC Possible With a Single-Leaf Movable Spring (Models for Micro Loads Are Also Available)
  • Solder, Quick-Connect Terminals (#110), PCB Terminals and Molded Lead Wires Are Available (Even-Pitched PCB Terminals Are Also Standardized)
  • Contact Form: SPDT
  • RoHS Compliant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.