Location: 
All Products

Omron Electronic Components B3F-3122

Omron Electronic Components - B3F-3122 - SWITCH, TACTILE, KEYSWITCH, FLAT ACTUATOR, RT ANGLE W/GROUND TERMINAL, 150G View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components SWITCH, TACTILE, KEYSWITCH, FLAT ACTUATOR, RT ANGLE W/GROUND TERMINAL, 150G
Mfr. Part#:
B3F-3122

Allied Stock#: 70175475

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
1000$0.360
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1

Specifications

Actuator Type: Standard
Actuator, Operating Angle: Side Actuated
Body Style: Miniature
Brand/Series: B3F Series
Contact Form: SPST-NO
Contact Rating: 0.05 A
Current Rating: 50 mA
Dielectric Strength: 500 VAC
Features: Grounding Pin
Height, Actuator: 3.85 mm
Illumination: Non-Illuminated
Mounting Type: Through Hole, Right Angle
Number of Poles: 1 Pole
Operating Force: 150 gf
Outline: 7.40mm x 7.30mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: PCB Pins
Type: Tactile
Voltage Rating: 24 VDC

Overview

Tactile Switches with Positive Click Feedback
Omron B3F tactile switches feature a positive click action plus a long mechanical/electrical life. The B3F switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board.

Features
  • Extended Mechanical/Electrical Durability
  • Taped Radial Type, Vertical Type, and High Force Types Are Available
  • Gold Plated Models
  • B32-Series Key Tops Mount to Models with Projected Plungers