Location: 
All Products

Omron Electronic Components B3F-1020

Omron Electronic Components - B3F-1020 - Switch, Flux tight Mechanical Keyswitch, , 50MA@24VDC, No Ground Term.,  Flat Plung. View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Switch, Flux tight Mechanical Keyswitch, , 50MA@24VDC, No Ground Term., Flat Plung.
Mfr. Part#:
B3F-1020

Allied Stock#: 70176105

 RoHS Compliant Part

 
View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$0.290 (Each)
1$0.290
5$0.279
10$0.264
25$0.226
100$0.189
500$0.174
Availability

1385 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Standard
Actuator, Operating Angle: Top Actuated
Body Style: Miniature
Brand/Series: B3F Series
Contact Form: SPST-NO
Contact Rating: 0.05 A
Current Rating: 50 mA
Dielectric Strength: 500 VAC
Height, Actuator: 5 mm
Illumination: Non-Illuminated
Mounting Hole Size: 1 mm
Mounting Type: Through Hole
Number of Poles: 1 Pole
Operating Force: 100 gf
Outline: 6.00mm x 6.00mm
Packaging: Bulk
Switch Function: Off-Mom
Termination: PCB Pins
Type: Tactile
Voltage Rating: 24 VDC

Overview

Tactile Switches with Positive Click Feedback
Omron B3F tactile switches feature a positive click action plus a long mechanical/electrical life. The B3F switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board.

Features
  • Extended Mechanical/Electrical Durability
  • Taped Radial Type, Vertical Type, and High Force Types Are Available
  • Gold Plated Models
  • B32-Series Key Tops Mount to Models with Projected Plungers