Location: 
All Products

Omron Electronic Components A8L1111N2

Omron Electronic Components - A8L1111N2 - Black SPST Rocker Switch,  On-Off,  10 A @ 250 V ac +55degC -20degC 15mm 21mm View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Black SPST Rocker Switch, On-Off, 10 A @ 250 V ac +55degC -20degC 15mm 21mm
Mfr. Part#:
A8L1111N2

Allied Stock#: 70175936

 RoHS Compliant Part

 

Resources

View A8L1111N2 Datasheet Datasheet

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$1.31 (Each)
300$1.310
600$1.230
1200$1.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300 |  Multiples Of: 300

Specifications

Actuator Type: Rectangular Rocker
Application: For Home Appliance
Body Style: Miniature
Brand/Series: A8 Series
Contact Form: SPST
Current Rating: 10 A A
Dielectric Strength: 4000 VAC
Electrical Life: 10000 Operations (Min.)
Mechanical Life: 50000 Operations (Min.)
Mounting Hole Size: 1.8 mm mm
Mounting Type: PCB
Number of Poles: 1 Pole
Standards: UL Approved
Termination: Solder Lugs
Type: Rocker
Voltage Rating: 125 VAC VAC

Overview

10 A @ 125 VAC Contact Rating, SPST Switch Function, Cost Effective Rocker Switches
  • Withstands 100 A inrush current
  • Minimum 3 mm contact gap
    50000 operations (m") mechanical life, 10000 operations (m") electrical life.