Location: 
All Products

Omron Electronic Components A6R161RF

Omron Electronic Components - A6R161RF - Switch, DIP, ROTAARY, 16 Position, TOP-ACTUATED, FLAT, 4X1 Terminal ARRANGEMENT View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Electronic Components Switch, DIP, ROTAARY, 16 Position, TOP-ACTUATED, FLAT, 4X1 Terminal ARRANGEMENT
Mfr. Part#:
A6R161RF

Allied Stock#: 70175269

 RoHS Compliant Part

 

Resources

View A6R161RF Datasheet Datasheet

View More from Omron Electronic Components >>
Pricing (USD) & Availability
Standard Pricing
$3.45 (Each)
48$3.450
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 48 |  Multiples Of: 1

Specifications

Actuator Type: Rotary
Brand/Series: A6R Series
Contact Form: Hexadecimal
Contact Resistance: 200 Milliohms (Max.)
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Electrical Life: 5000 Steps (Min.)
Function: Coded Output
Height, Above PC Board: 0.177" (4.50mm)
Insulation Resistance: 100 Megohms (Min.) @ 250 VDC
Mounting Hole Size: 0.9 mm
Mounting Type: PCB
Number of Positions: 16
Number of Switches: 16
Operation: Top-Actuated
Pitch: 0.100" (2.54mm)
Profile: Flush, Recessed
Special Features: Sealed
Temperature, Operating: -25 to +80 °C
Termination: Through-hole
Type: DIP
Voltage Rating: 24 VDC

Overview

16 Positions Rotary DIP Switch, PCB Mounting, Contact Resistance 200 Milliohms
  • RoHS compliant
  • Series includes top-actuated, side-actuated, flat, and extended-shaft models
  • The rotor has an O-ring sealed construction that prevents the ingress of dirt and dust
  • Two different types of terminal arrangements are available for each mode

  • O-Ring Sealed Construction That Prevents the Ingress of Dirt and Dust
  • Rating: 25 mA @ 24 VDC
  • Insulation Resistance: 100 M @ 250 VDC
  • Operating Temperature: -25° to +80°C