Location: 
All Products

Omron Automation ZEN-10C1AR-A-V2

Omron Automation - ZEN-10C1AR-A-V2 - Controller, CPU, 6 Inputs and 4 Outputs, AC Input, Relay Output, AC Power Supply View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Controller, CPU, 6 Inputs and 4 Outputs, AC Input, Relay Output, AC Power Supply
Mfr. Part#:
ZEN-10C1AR-A-V2

Allied Stock#: 70178198

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$169.11 (Each)
1$169.110
5$160.650
10$147.800
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ZEN Series
Communication: RS-485
Current, Input: 0.15, 0.35 mA
Current, Output: 4.5 A
Current, Supply: 0.15 mA
Depth: 56 mm
Dimensions: 90 x 70 x 56 mm
For Use With: ZEN V2
Input Type: Voltage
IP Rating: IP20
Length: 90 mm
Memory: EEPROM
Mounting Type: DIN Rail
Number of I/O Ports: 10
Number of Inputs: 6
Number of Outputs: 4
Output Type: Relay
Primary Type: Controller
Scan Rate: 100⁄120 ms @ 240 V ac (Off Response Time), 50⁄70 ms @ 100 V ac (On Response Time)
Special Features: Compact Body, Easy Programming, Flexible Expansion Unit, 8-Digit Counter, Twin Timer Operation, Standard LCD Display
Standards: CE, CSA, UL, cURus
Supply Voltage: 100-240 VAC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Terminal Type: Terminal Block
Termination: Terminal Block
Type: PLC
Width: 2.756" (70mm)

Overview

A compact solution for small-scale control applications that blends simple, flexible programming and reliable easy performance. Omron's ZEN nano controller offers the ideal mix of flexibility, functionality and cost for a wide range of applications.

Here's Why:
  • Combines the Functionality of Separate Timers, Counters and Relays
  • Provides Flexible Programming without Rewiring
  • AC or DC Inputs with 8 A Relay Outputs
  • Offers Multiple Expansion Options for Future Needs
  • Exceptional Value for the Cost of Installing Just Three Relays
  • Simple Ladder Logic Programming Using ZEN Support Software or Operation Buttons on Front Panel (LCD Models Only)
  • Save Time By Using the Memory Cassette to Transfer Programs Between ZEN Units

    Features:

  • Compact, CPU and Expansion Units
  • 8 Timers Support 4 Types of Operation and 3 Timing Ranges Available
  • 4 Holding Timers Hold Data During Power Interruptions
  • 8 Counters Can Be Switched Between Incremental and Decremental
  • 8 Weekly Timers for Day/Time Control
  • 8 Calendar Timers for Seasonal Control
  • 10 I/O and 20 I/O CPUs Expandable to 34 and 44 I/O
  • 16 Holding Bits Retain ON/OFF Status in Case of Power Failure; No Need for Extra Circuitry
  • ZEN Battery Provides Controller CPU with 10 Years of Memory Protection
  • Accurate Analog Inputs ±1.5% FS
  • Flexible Mounting — Either Horizontal or Vertical
  • Models with LCD Display Also Feature Real-Time Clock/Calendar and Programming Buttons
  • Advanced High-Value Counting with 8-Digit Counter and 8-Digit Comparators, in Addition to 16 Standard Counters
  • One 150-Hz High-Speed Counter Available On Models with DC Power Supply
  • Twin-Timer Operation Allows You to Set ON and OFF Times Separately, Greatly Simplifying Intermittent Operation
  • Password Function Ensures Security
  • Display User-Set Messages or Analog-Converted Values
  • Economy CPUs Available for Limited I/O Applications

    System Advantages:
  • Delivers the Flexibility and Functionality of Separate Timers, Counters and Relays for Control Applications with Up to 44 I/O
  • Save Time By Using the Memory Cassette to Transfer Programs Between Zen Units and Standardize Updates to End Users
  • Reduce Wiring and Engineering Time Using Simple Ladder Logic Programming with the Push of a Button or Click of the Mouse
  • Easily Add Up to 3 Ultra-Slim 35 mm, 8 I/O Expansion Units When More Points of Control Are Required

    Zen Support Software:

  • Easily Write Ladder Programs, Monitor Programs Online, Set Parameters, Print and Save Files In the Windows® Environment
  • Offers Simulation Capability to Simplify Program Debugging; Allows Programs to Be Simulated on a Personal Computer without Connecting to Zen