Omron Automation Z-15GW2277-B7-K
IP00 Snap Action Limit Switch, Roller Lever, Thermosetting Resin, NO/NC, 500V
Mfr. Part #: Z-15GW2277-B7-K / RS Stock #: 70179079
Price
Qty.
Standard Price
1
$25.61
5
$23.56
10
$21.77
20
$19.72
50
$18.18
Additional Inventory
On order:
49
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Alternate Mfr Part Number
Z15GW2277B7K
Contact Form
SPDT
Current Rating
15 A
IP Rating
IP00
Number of Poles
1
Operating Force
6.00 oz
Operation
Snap Action
Standards
UL Listed, CSA Certified
Termination
Screw Terminal
Type
Basic
Voltage Rating
250 V
Overview
High precision, 15 amps breaking capacity. Ratings: (non-inductive; resistive) 15 A @ 125/250 VAC, 10 A @ 500 VAC, 0.5 A @ 125 VDC, 0.25 A @ 250 VDC. Body Size: 49.2 × 17.5 × 24.2 mm (1.94" × 0.69" × 0.95"). Screw terminals. UL Recognized and CSA Approved.
Features
High Precision Basic Switch in a Variety of Styles
Wide Variety of Operating Conditions Increase the Operating Speed Range
Features