Omron Automation VB-3221
Limit Switch SPDT 10A ROLL PLNGR
Mfr. Part #: VB-3221 / RS Stock #: 70179289
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$394.07
3
$374.36
10
$354.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller
Alternate Mfr Part Number
VB3221
Contact Form
1 CO
Head Type
Plunger Head
Overview
Robust General-Purpose Limit Switch, 10 A Current Rating, 125/250/480 VAC Voltage Rating
This robust limit switch features a wide selection of two-circuit double-break models. Rugged die-cast housing, high mechanical strength, feature oil-tight, dustproof and waterproof construction. Meets NEMA 1, 2, 3, 3R, 4, 5, 6, 12 and 13, CE, UL and CSA.
Two-circuit double-break switch. Basic type side rotary switch. 45 ° travel. 100 Megohms minimum @ 500 VDC. 25 Milliohms contact resistance. 300 VAC rated insulation voltage.
This robust limit switch features a wide selection of two-circuit double-break models. Rugged die-cast housing, high mechanical strength, feature oil-tight, dustproof and waterproof construction. Meets NEMA 1, 2, 3, 3R, 4, 5, 6, 12 and 13, CE, UL and CSA.
Two-circuit double-break switch. Basic type side rotary switch. 45 ° travel. 100 Megohms minimum @ 500 VDC. 25 Milliohms contact resistance. 300 VAC rated insulation voltage.