Location: 
All Products

Omron Automation TL-Q5MC1

Omron Automation - TL-Q5MC1 - Sensor;  Inductive Sensing Mode;  NPN;  5 mm;  12 to 24 VDC;  10 mA (Max.) @ 24 VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Sensor; Inductive Sensing Mode; NPN; 5 mm; 12 to 24 VDC; 10 mA (Max.) @ 24 VDC
Mfr. Part#:
TL-Q5MC1

Allied Stock#: 70177985

 RoHS Compliant Part

 

Resources

View TL-Q5MC1 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$59.19 (Each)
1$59.190
25$54.460
50$50.100
100$46.100
Availability

75 can ship immediately.

99 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Rectangular
Brand/Series: TL Series
Current, Switching: 50 mA
Dimensions: 1.26" L x 0.67" W x 0.67" H
Function: Proximity
IP Rating: IP67
Material, Housing: ABS Resin
Mounting Type: Bracket/DIN Rail
Number of Positions: 3
Output: NPN
Range, Measurement: 5 mm
Standards: CE Marked
Supply Voltage: 24 VDC
Technology: Inductive
Temperature, Range, Operating Ambient: -25 to +70 °C
Termination: 3-Wire Cable
Type: Inductive
Voltage, Switching: 1 V

Overview

Compact Rectangular Inductive Proximity Sensor
  • 5 mm sensing distance
  • Rectangular shape
    TL-Q5 sensor is ideal for miniature control installations and watertight to IP67 standards.