Omron Automation S8VS-48024A
AC-DC Power Supply, 24V, 20A, 85-264V, Enclosed, Panel, 480W, S8VS Series
Mfr. Part #: S8VS-48024A / RS Stock #: 70278232
Price
Qty.
Standard Price
1
$738.45
Additional Inventory
On order:
3
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
S8VS48024A
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Output Current
20 A
Output Power
480 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
Overview
DIN-Rail Mount, LED Display, Switching Power Supply
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.
Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.