Location: 
All Products

Omron Automation S8VS-12024

Omron Automation - S8VS-12024 - Power Supply; AC-DC; 24V@5A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Power Supply; AC-DC; 24V@5A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VS Series
Mfr. Part#:
S8VS-12024

Allied Stock#: 70177969

 RoHS Compliant Part

Resources

View S8VS-12024 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: S8VS Series
Configuration: Enclosed
Current Rating: 5 A
Current, Inrush: 25 A (Max.) @ 100 V, 50 A (Max.) @ 200 V
Current, Output: 5A
Frequency: 50⁄60 Hz
Height: 4.528" (115mm)
Input Voltage: 85-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: PFC
Output: 24VDC@5A
Power, Output: 120 W
Special Features: Overload Protection, Overvoltage Protection, 1-Year Warranty
Type: DIN-Rail
Voltage Rating: 100 to 240 VAC
Voltage, Output: 24 VDC
Width: 1.969" (50mm)

Overview

DIN-Rail Mount, 100 to 240 VAC, Switching Power Supplies

Compact, DIN-rail mount power supply with LED display incorporates a maintenance forecast and run-time monitor. Ultra-compact 40 W × 95 H size (60 W model), 3-digit, 7-segment LED display shows status at a glance. Maintenance forecast monitor displays remaining life of power supply. Run-time monitor displays how long the output has been "ON". 90 W model has two outputs; one for undervoltage output and the other for either of the monitoring functions. UL, cUL, UL508, CE. Three year warranty.