Location: 
All Products

Omron Automation S8VM-30024C

Omron Automation - S8VM-30024C - Power Supply;  AC-DC;  24V@14A;  85-264V In;  Enclosed;  Panel Mount;  PFC;  S8VM Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Power Supply; AC-DC; 24V@14A; 85-264V In; Enclosed; Panel Mount; PFC; S8VM Series
Mfr. Part#:
S8VM-30024C

Allied Stock#: 70178254

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$500.04 (Each)
1$500.040
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: S8VM Series
Configuration: Enclosed
Current, Output: 14 A
Input Voltage: 85-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 1
Operation: PFC
Power, Output: 336 W
Special Features: Remote Sense
Type: Embedded
Voltage, Output: 24 VDC

Overview

Omron offers a variety of cost effective and small sized power supplies with failure diagnostic capabilities that are great for OEMs. Have you ever experienced sudden machine trouble and found great difficulty in determining the cause? Omron's unique new undervoltage alarm function uses the LED display to notify when errors have occurred. Our ultra-compact design assists with easy installation in available space in the machine and improves downsizing and performance by utilizing our unique technology to dramatically reduce the size by 40%. All of these products meet international safety standards: UL, cUL, UL508 listed, SEMI F47 and CE.





  • Compact size


  • Power ratings ranging from 15W to 1500W


  • Under voltage alarm function


  • DIN-Rail mounting


  • RoHS compliant


  • Captive-screw type terminals


  • Color labels