Omron Automation R88M-K40030S
Servo, Accurax G5, 400W,120V,3000rpmABSG5Mtr
Mfr. Part #: R88M-K40030S / RS Stock #: 70784934
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,705.77
3
$1,620.47
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
R88MK40030S
Input Power
400 W
Speed
3000 RPM
Overview
Accurax G5 servomotors include IP67 protection and connectors on the motor body. Use of 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder.
Sizes from 50W to 15 kW, rated speeds of 1000 rpm, 1500 rpm, 2000 rpm and 3000 rpm. Peak torque 300% of continuous torque during 3 seconds or more depending on model High accuracy provided by a 20 bit resolution encoder, ABS encoder as an option IP67 protection in all motor models Low speed ripple and low torque ripple due to low torque cogging Compact design and robust construction including smart connectors No motor settings required, just plug and run.