Location: 
All Products

Omron Automation MY4INAC110/120(S)

Omron Automation - MY4INAC110/120(S) - Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; E-Mech; 4PDT; Ctrl-V 110/120VAC; 5A; 250VAC; Socket Mount; Blade Term; MY Series
Mfr. Part#:
MY4INAC110/120(S)

Allied Stock#: 70178983

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$6.28 (Each)
1$6.280
25$6.050
50$5.840
100$5.760
250$5.470
Availability

361 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MY Series
Coil Resistance: 4430 Ohms
Contact Form: 4PDT
Current Rating: 5 A
Dielectric Rating: 2000 VAC
Dimensions: 36mm L x 21.50mm W x 28mm H
Function: General Purpose
Material, Contact: Cadmium
Mounting Type: Socket
Power Rating: 1250/150 VA/W
Relay Type: Electro Mechanical
Special Features: LED Indicator, Latching Lever
Standards: UL, CSA, VDE, LR, SEV, RoHS
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 115 VAC

Overview

Our Best Selling General-purpose Relays

  • Now lead-free to protect the environment.
  • VDE certification (Germany).
  • Different colors of coil tape for AC and DC models to more easily distinguish them.
  • Easy circuit checking on models with latching levers