Location: 
All Products

Omron Automation MY4H-US-AC110/120

Omron Automation - MY4H-US-AC110/120 - Relay; E-Mech; 4PDT; Hermetic; Ctrl-V 110/120VAC; 3A; 220VAC; Socket Mount; MY Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; E-Mech; 4PDT; Hermetic; Ctrl-V 110/120VAC; 3A; 220VAC; Socket Mount; MY Series
Mfr. Part#:
MY4H-US-AC110/120

Allied Stock#: 70178980

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$54.72 (Each)
1$54.720
25$51.502
50$46.695
100$45.029
250$42.736
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MY Series
Coil Resistance: 4430 Ohms
Contact Form: 4PDT
Current Rating: 3 A
Diameter, Mounting: 1.2 mm
Dielectric Rating: 1000 VAC (Coil and Contacts)
Dimensions: 28.5mm (Ma x .) L x 22mm (Ma x .) W x 35mm (Ma x .) H
Function: Hermetically Sealed
Material, Contact: Silver Alloy
Mounting Type: Socket
Power Rating: 330/72 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA
Termination: QC Tabs
Voltage Rating: 220 VAC
Voltage, Control: 115 VAC

Overview

Hermetically Sealed Relay Ideal for Hazardous Locations

Class 1 Division 2 approved.
Fully hermetically sealed for hazardous locations.
Cadmium-free contacts for environment-friendly use.
Models with bifurcated contact also available.
Conforms to UL508 and CSA 22.2.
Accessories