Location: 
All Products

Omron Automation MY2AC110/120(S)

Omron Automation - MY2AC110/120(S) - Relay; E-Mech; DPDT; Ctrl-V 110/120VAC; 10A; 250VAC; Socket Mount; Blade Term; MY Series View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; E-Mech; DPDT; Ctrl-V 110/120VAC; 10A; 250VAC; Socket Mount; Blade Term; MY Series
Mfr. Part#:
MY2AC110/120(S)

Allied Stock#: 70178951

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$8.13 (Each)
1$8.130
5$4.890
10$4.490
25$4.140
Availability

250 can ship immediately.

407 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MY Series
Coil Resistance: 4430 Ohms
Contact Form: DPDT
Current Rating: 10 A
Dielectric Rating: 2000 VAC
Dimensions: 28mm (Ma x .) L x 21.5mm (Ma x .) W x 36mm (Ma x .) H
Function: General Purpose
Material, Contact: Cadium
Mounting Type: Socket
Power Rating: 2500/300 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE, LR, SEV, RoHS
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 115 VAC

Overview

Versatile, Multi-featured, Miniature Power Relay for Sequence Control and Power Switching Applications

  • Models with lockable test buttons now available.
  • Multiple features available, including operation indicators (mechanical and LED indicators), lockable test button, built-in diode and CR (surge suppression), bifurcated contacts, etc.
  • Environment-friendly cadmium-free contacts.
  • Wide range of Sockets (PY, PYF Series) and optional parts.
  • Max. Switching Current: 2-pole: 10 A, 4-pole: 5 A
  • Provided with nameplate.
  • RoHS Complaint.