Omron Automation MGN2C-AC120
RELAY,E-MECH,POWER,DPDT,CUR-RTG 30A,CTRL-V 120AC,VOL-RTG 240/28AC/DC,PNL-MNT
Mfr. Part #: MGN2C-AC120 / RS Stock #: 70178866
Price
Qty.
Standard Price
1
$67.13
10
$63.77
25
$60.41
50
$57.06
100
$53.70
250
$50.34
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MGN2CAC120
Coil Resistance
295 Ohms
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
30 A
Contact Form
DPDT
Contact Material
Ag-Alloy
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
30 A
Dielectric Rating
2200 V (RMS) @ 60 Hz bits
Function
Monostable
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-45 °C
Mounting Diameter
0.188 in.
Mounting Type
Panel Mount
Power Rating
7200 VA ; 840 W
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL
Termination
Screw
Voltage Rating
600 V
Overview
Omron MGN Series - Power Relays
The MGN Series is a heavy duty power relay offering the user an alternative where high current switching is required. These relays can switch up to 30A at 240 Vac / 28 Vdc. They also have a wide temperature range and the wide selection of voltage ratings and contact configurations makes them ideally suited for various applications. Maintenance time is reduced with the long life expectancy helping to reduce time and costs.
The MGN Series is a heavy duty power relay offering the user an alternative where high current switching is required. These relays can switch up to 30A at 240 Vac / 28 Vdc. They also have a wide temperature range and the wide selection of voltage ratings and contact configurations makes them ideally suited for various applications. Maintenance time is reduced with the long life expectancy helping to reduce time and costs.