Location: 
All Products

Omron Automation LY4-DC12

Omron Automation - LY4-DC12 - RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation RELAY; E-MECH; GEN PURP; 4PDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 14 PIN
Mfr. Part#:
LY4-DC12

Allied Stock#: 70178841

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$13.05 (Each)
1$13.050
5$12.400
25$12.010
50$11.050
100$10.170
Availability

40 can ship immediately.

65 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LY Series
Coil Resistance: 160 Ohms
Contact Form: 4PDT
Current Rating: 10 A
Dielectric Rating: 2017 VAC
Dimensions: 1.10" L x 1.63" W x 1.42" H
Function: General Purpose
Material, Contact: Silver Alloy
Mounting Type: Socket
Number of Pins: 14
Power Rating: 1100/240 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Temperature, Operating, Maximum: 70
Temperature, Operating, Minimum: -40
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 12 VDC

Overview

  • Arc barrier equipped.
  • High dielectric strength (2,000 VAC).
  • Long dependable service life assured by Ag-Alloy contacts.
  • Choose models with single or bifurcated contacts,
    LED indicator, diode surge suppression,
    push-to-test button, or RC circuit.
  • All models meet UL and CSA
    approvals; VDE, LR, and SEV
    approved versions are available