Location: 
All Products

Omron Automation LY2-DC12

Omron Automation - LY2-DC12 - RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 8 PIN View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 10A; CTRL-V 12DC; VOL-RTG 250/125AC/DC; 8 PIN
Mfr. Part#:
LY2-DC12

Allied Stock#: 70178809

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$8.19 (Each)
1$8.190
10$7.540
25$6.930
50$6.370
100$5.870
Availability

773 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LY Series
Coil Resistance: 160 Ohms
Contact Form: DPDT
Current Rating: 10 A
Dielectric Rating: 2000 VAC
Dimensions: 1.73" L x 0.89" W x 1.40" H
Function: General Purpose
Material, Contact: Silver Alloy
Mounting Type: Socket
Number of Pins: 8
Power Rating: 1100/240 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA, VDE
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: QC Tabs
Voltage Rating: 250 VAC
Voltage, Control: 12 VDC

Overview

  • Arc barrier equipped.
  • High dielectric strength (2,000 VAC).
  • Long dependable service life assured by Ag-Alloy contacts.
  • Choose models with single or bifurcated contacts,
    LED indicator, diode surge suppression,
    push-to-test button, or RC circuit.
  • All models meet UL and CSA
    approvals; VDE, LR, and SEV
    approved versions are available