Location: 
All Products

Omron Automation H7ET-NFV-B

Omron Automation - H7ET-NFV-B - Counter;  Self-Powered;  7-Segment LCD;  7;  Screw Terminal;  50/60 Hz;  Panel Mount w View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Counter; Self-Powered; 7-Segment LCD; 7; Screw Terminal; 50/60 Hz; Panel Mount w
Mfr. Part#:
H7ET-NFV-B

Allied Stock#: 70179853

 RoHS Compliant Part

 Hazardous Material

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$107.99 (Each)
1$107.990
Availability

6 can ship immediately.

11 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H7ET Series
Color, Case: Black
Connection Type: Screw Terminal
Counter Type: Self-Powered
Cut Out, Panel: 45×22.2 mm
Depth: 0.079" (2mm)
Dielectric Rating: 3700 VAC
Dimensions: 48.5 x 48 x 35 mm
Display Digit Height: 8.6
Display Type: Digital, LCD
Frequency, Operating: 50⁄60 Hz
Function: Counter
Input Signal Type: AC/DC Multi-Voltage
Input Type: AC⁄DC Multi-Voltage Input
Insulation Resistance: 100 Megohms (Min.)
Length: 1.909" (48.5mm)
Mounting Style: Panel Mount
Mounting Type: Panel Mount
Number of Digits: 7
Primary Type: Electronic
Range, Measurement: 0 to 999999.9 hrs.
Standards: UL Recognized, CSA Certified, CE Approved
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: -10 °C
Temperature, Operating, Range: -10 to +55 °C
Terminal Type: Screw
Termination: Screw Terminal
Type: Timer
Weight: 60 g (Approx)
Width: 1.89" (48mm)

Overview

Features:
  • Large, Easy-to-Read (8.6 mm) LCD Display
  • Count Speed — 20 Hz, 30 Hz, 1 kHz — Up Counting
  • NPN/PNP DC, AC/DC Voltage and No-Voltage Inputs Types Available
  • 4-Digit Tachometer: 1000 RPS (1 Pulse/Rev.), 1000 RPM (60 Pulse/Rev.)
  • Key-Protect Switch Prevents Accidental Reset (Count/Time Totalizers)
  • External “Reset” Front Face
  • Replaceable Battery — All Models
  • Screw Terminal

    Specifications:
  • NEMA 4/IP65 Front Face