Location: 
All Products

Omron Automation H7EC-N-B

Omron Automation - H7EC-N-B - Count totalizer;  Self-Powered;  24 VDC;  Contact;  LCD 8 count View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Count totalizer; Self-Powered; 24 VDC; Contact; LCD 8 count
Mfr. Part#:
H7EC-N-B

Allied Stock#: 70179848

 RoHS Compliant Part

 Hazardous Material

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$72.28 (Each)
1$72.280
5$68.670
25$63.170
Availability

146 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: CSA C22.2 No.14, UL863
Brand/Series: H7EC Series
Color, Case: Black
Connection Type: Screw
Counter Type: Self-Powered
Cut Out, Panel: 45×22.2 mm
Depth: 0.157" (4mm)
Dielectric Rating: 1,000 VAC, 50⁄60 Hz for 1
Dimensions: 48.5mm L x 48mm W x 35mm H
Dimensions, Cutout, Inches: 45 x 22.2 mm mm
Display Digit Height: 8.6 mm
Display Range: 0 to 99999999
Display Type: LCD
Frequency, Operating: 30 Hz⁄1 kHz
Function: Counter
Input Signal Type: No Voltage
Input Type: Contact
Insulation Resistance: 100 M≠ (Min.) @ 500 VDC
Measuring Range: 0 to 99999999
Memory Type: Lithium Battery
Mounting Type: Flush
Number of Digits: 8
Output Type: Contact
Primary Type: Electronic
Range, Measurement: 0 to 99999999
Standards: UL Recognized, CSA Certified, CE Marked
Supply Voltage: 24 VDC VDC
Temperature Range: -10 to +55 °C °C
Temperature, Opening, Maximum: +55 °C °C
Temperature, Operating, Minimum: -10 °C °C
Temperature, Operating, Range: -10 to +55 °C
Terminal Type: Screw Terminal
Termination: Screw Terminal
Type: Electronic
Weight: 65 g

Overview

Features:
  • Large, Easy-to-Read (8.6 mm) LCD Display
  • Count Speed — 20 Hz, 30 Hz, 1 kHz — Up Counting
  • NPN/PNP DC, AC/DC Voltage and No-Voltage Inputs Types Available
  • 4-Digit Tachometer: 1000 RPS (1 Pulse/Rev.), 1000 RPM (60 Pulse/Rev.)
  • Key-Protect Switch Prevents Accidental Reset (Count/Time Totalizers)
  • External “Reset” Front Face
  • Replaceable Battery — All Models
  • Screw Terminal

    Specifications:
  • NEMA 4/IP65 Front Face
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.