Location: 
All Products

Omron Automation H7CX-AWD1DC12-24/AC24

Omron Automation - H7CX-AWD1DC12-24/AC24 - Counter;  Digital;  100 to 240 VAC;  Contact Output;  6;  Screw Terminal;  50/60 Hz
Image may be a representation.
See specs for product details.

Omron Automation Counter; Digital; 100 to 240 VAC; Contact Output; 6; Screw Terminal; 50/60 Hz
Mfr. Part#:
H7CX-AWD1DC12-24/AC24

Allied Stock#: 70177974

 RoHS Compliant Part

Resources

View H7CX-AWD1DC12-24/AC24 Datasheet Datasheet

View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Accuracy: ±0.1% %
Approvals: EN 61010-1 (IEC 61010-1), UL508⁄CSA C22.2 No. 14*, VDE0106⁄P100 (Finger Protection), cULus (or cURus)
Brand/Series: H7CX Series
Color, Case: Black
Connection Type: Screw-Terminal
Counter Type: Digital
Cut Out, Panel: 45×45 mm
Dielectric Rating: 2000 VAC
Dimensions: 98.5mm L x 48mm W x 58mm H
Display Digit Height: 10 (Count), 6 (Set) mm
Display Type: LCD
Frequency, Operating: 50⁄60 Hz
Function: Counter
Input Type: Voltage
Insulation Resistance: 100 Megohms (Min.)
Measuring Range: -99999 to 999999
Mounting Type: Panel Mount
Number of Digits: 5, 6
Output Type: Contact Output
Power Dissipation: 9.2 VA @ 264 VAC
Primary Type: Electronic
Range, Measurement: -99999 to 999999/0 to 999999
Special Features: Programmable
Stage Setting: Factory-Set to 1-Stage Setting
Standards: cULus Recognized, CE Marked
Supply Voltage: 12 to 24, 24 VAC, VDC VAC, VDC
Temperature Range: -10 to +55 °C °C
Temperature, Opening, Maximum: +55 °C °C
Temperature, Operating, Minimum: -10 °C °C
Temperature, Operating, Range: -10 to +55 °C
Terminal Type: Screw Terminal
Termination: Screw Terminal
Type: Electronic
Weight: 140 g

Overview

  • Configure as: 1-Stage Counter, 2-Stage Counter, Total and Preset Counter, Batch Counter, Dual Counter
  • Screw Terminal Models Feature Programmable 2-Color Display for Instant Alert to Any Change in Output Status
  • 4- or 6-Digit Models to Match Your Application
  • All Parameters Set Via Front Panel or DIP Switch Settings
  • High-Speed Response Up to 5 kHz, Can Be Scaled to 10 kHz
  • Accepts Voltage and Non-Voltage Inputs, PNP/NPN Selectable
  • NEMA4/IP66 Front (Screw Terminal Models)
  • Call Allied Electronics for Models with Transistor Outputs