Skip to content

Omron Automation H7CX-AW-N AC100-240

Counter, Digital, Six Digit, Multifunction, 1/16 Din, 12VDC, Contact Output, S

Mfr. Part #: H7CX-AW-N AC100-240 / RS Stock #: 70179139

Omron Automation

Omron Automation H7CX-AW-N AC100-240

Mfr. Part #: H7CX-AW-N AC100-240
RS Stock #: 70179139

Description

Counter, Digital, Six Digit, Multifunction, 1/16 Din, 12VDC, Contact Output, S

Out of Stock

Price

Qty.

Standard Price

1

$444.69

10

$422.46

25

$400.22

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
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
Alternate Mfr Part Number
H7CXAWNAC100240
Connection Type
Screw Terminal
Contact Rating
3 A at 250 VAC or 30 VDC _EMPTY
Display Type
Backlit LCD
Enclosure Rating
IP66
Function
Multi-Function Digital Counter
Input Type
No Voltage ; Voltage ; Selectable
IP Rating
IP66
Mounting Type
Flush Mounting
Number of Digits
6
Number of Inputs
4
Number of Outputs
1
Output Type
Contact (SPST - SPDT)
Primary Type
Digital Counter
Special Features
EEPROM
Supply Voltage
100-240 VAC
Termination
Screw

Overview

Ultra compact counter provides more complete functionality.

Features:
  • Short Body with Depth of Only 59 mm (for 12 to 24 VDC Models with Screw Terminals)
  • Better Readability with Character Height of 12 mm on 4-Digit Models and 10 mm on 6-DigitMmodels
  • The Present Value Display Characters Can Be Switched Between Red, Green, and Orange
  • New Set Value Limit and Counter Functions Have Been Added
  • Front Panel Can Be Changed to White or Light Gray
  • Models with Two Independent Tachometer Inputs Have Been Added to the Series