Location: 
All Products

Omron Automation H7CX-A4-N AC100-240

Omron Automation - H7CX-A4-N AC100-240 - Counter, Digital, Four Digit, Multifunction, 1/16 Din, 100-240VAC, Contact Ouput, Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Counter, Digital, Four Digit, Multifunction, 1/16 Din, 100-240VAC, Contact Ouput, Screw
Mfr. Part#:
H7CX-A4-N AC100-240

Allied Stock#: 70178544
 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$233.77 (Each)
1$233.770
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H7CX Series
Connection Type: Screw Terminals
Contact Form: 3 A at 250VAC/30 VDC
Dimensions: 58H x 48W x 98.5D
Display Type: 7 Segment LCD
Enclosure Rating: IP66
Function: Multifunction Digital Counter
Input Type: Increment, Decrement, Command, Individual and Quadrature
IP Rating: IP66
Mounting Type: Flush
Number of Inputs: 4
Number of Outputs: 1
Output Type: SPDT
Primary Type: Digital Counter
Special Features: EEPROM
Supply Voltage: 100 to 240 VAC
Termination: Screw Terminal

Overview

Ultra compact counter provides more complete functionality.

Features:
  • Short Body with Depth of Only 59 mm (for 12 to 24 VDC Models with Screw Terminals)
  • Better Readability with Character Height of 12 mm on 4-Digit Models and 10 mm on 6-DigitMmodels
  • The Present Value Display Characters Can Be Switched Between Red, Green, and Orange
  • New Set Value Limit and Counter Functions Have Been Added
  • Front Panel Can Be Changed to White or Light Gray
  • Models with Two Independent Tachometer Inputs Have Been Added to the Series