Location: 
All Products

Omron Automation H7CX-A114-N AC100-240

Omron Automation - H7CX-A114-N AC100-240 - 4 Digit ,  7-Segment Negative Transmissive LCD,  Counter,  10kHz,  100 to 240 V ac View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation 4 Digit , 7-Segment Negative Transmissive LCD, Counter, 10kHz, 100 to 240 V ac
Mfr. Part#:
H7CX-A114-N AC100-240

Allied Stock#: 70179142
 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$301.94 (Each)
1$301.940
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: EN 61010-1 (IEC 61010-1), UL508⁄CSA C22.2 No. 14*, VDE0106⁄P100 (Finger Protection), cULus (or cURus)
Brand/Series: H7CX Series
Connection Type: Socket
Contact Form: 3 A at 250VAC/30 VDC
Dimensions: 58H x 48W x 62.5D
Display Digit Height: 12 (Count), 6 (Set) mm mm
Display Type: LCD
Enclosure Rating: IP66
Function: Counter
Input Type: Voltage
IP Rating: IP66
Measuring Range: -999 to 9999
Mounting Type: Panel Mount
Number of Digits: 3, 4
Number of Inputs: 4
Number of Outputs: 1
Output Type: SPDT
Primary Type: Digital Counter
Special Features: EEPROM
Supply Voltage: 100 to 240 VAC VAC
Temperature Range: -10 to +55 °C °C
Temperature, Opening, Maximum: +55 °C °C
Temperature, Operating, Minimum: -10 °C °C
Termination: 11-Pin Socket
Type: Electronic

Overview

Ultra Compact Multifunction Counter / Tachometer - Series H7CX

Featured List:
  • Present value display characters can be switched between red, green and orange (except H7CX-A11 models)
  • Increased character height and display segments (10mm)
  • Simple operation using UP/DOWN keys for digits
  • Reliable - setting Upper Limit restricts the set time and helps prevent incorrect settings
  • Service Life Notification - The number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded