Location: 
All Products

Omron Automation H5CX-AD-N AC24/DC12-24

Omron Automation - H5CX-AD-N AC24/DC12-24 - Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 5A; Ctrl-V 12-24VAC/24VAC; Screw Term View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; E-Mech; Timing; Multi-Function; Cur-Rtg 5A; Ctrl-V 12-24VAC/24VAC; Screw Term
Mfr. Part#:
H5CX-AD-N AC24/DC12-24

Allied Stock#: 70179138
 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$227.59 (Each)
1$227.590
5$193.460
10$177.980
Availability

45 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Approvals: IP66, UL508 Type 4X
Brand/Series: H5CX Series
Connection Type: Screw Terminal
Contact Form: 5 A at 250VAC/30 VDC
Depth: 0.079" (2mm)
Dimensions: 58H x 48W x 98.5D
Display Digit Height: 10, 12 mm
Display Type: Digital, LCD
Enclosure Rating: IP66
Function: Timer
Input Type: NPN, PNP
IP Rating: IP66
Measuring Range: 0.001 to 9.999, 0.01 to 99.99, 0.1 to 999.9, 1 m to 99 h 59 m, 1 s to 99 m 59 s, 1 to 9999 hrs., m, sec.
Mounting Type: Panel
Number of Digits: 4, 6
Number of Inputs: 3
Number of Outputs: 1
Output Type: SPDT
Primary Type: Digital Timer
Special Features: EEPROM
Supply Voltage: 12 to 24, 24 VAC, VDC VAC, VDC
Temperature Range: Maximum of +55 °C
Temperature, Opening, Maximum: +55 °C
Termination: Screw Terminal
Type: Electronic