Location: 
All Products

Omron Automation H3YN-2-AC200-230

Omron Automation - H3YN-2-AC200-230 - Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 5A; Ctrl-V 200-230AC; Vol-Rtg 250AC View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 5A; Ctrl-V 200-230AC; Vol-Rtg 250AC
Mfr. Part#:
H3YN-2-AC200-230

Allied Stock#: 70179602

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$87.85 (Each)
1$87.850
Availability

77 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H3YN Series
Contact Form: DPDT
Current Rating: 5 A
Mounting Type: Panel Mount
Relay Type: Solid State
Standards: UL, CSA
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -10 °C
Termination: Plug-In
Timer Type: Multi-Function
Timing Range: 0.1 Sec. to 10 Min.
Voltage Rating: 250 VAC
Voltage, Control: 230VAC

Overview

Subminiature timer with multiple time ranges and multiple operating modes. Standard multiple operating modes and multiple time ranges. 4PDT or DPDT control output. LED power-ON and time-UP indicators. Sockets, hold-down clips and mounting clips ordered separately. Features:
  • Subminiature Solid State Timer with Multiple Timing Ranges
  • Timing Functions: ON-Delay, Interval, Repeat Cycle (ON-Start or OFF-Start)
  • UL, CSA, CE Approved Specifications:
  • Supply Voltage: 100-120 VAC, 200-230 VAC, 24 VAC or 24 VDC
  • Control Output: DPDT, 5 A @ 250 VAC (H3YN-2); 4-DDT, 5 A @ 250 VAC (H3YN-4)
  • Time Range: 0.1 Sec. to 10 Min. (H3YN-_ ) or 0.1 Min. to 10 Hrs. (H3YN-_ 1)
  • Accessories