Location: 
All Products

Omron Automation H3JA-8C AC100-120 60S

Omron Automation - H3JA-8C AC100-120 60S - Timer;  5 A @ 250 VAC;  6 to 60 Sec.;  Plug-In/8 Pin Octal;  DPDT;  Knob;  -10 View larger image View larger image
Image may be a representation.
See specs for product details.

Omron Automation Timer; 5 A @ 250 VAC; 6 to 60 Sec.; Plug-In/8 Pin Octal; DPDT; Knob; -10
Mfr. Part#:
H3JA-8C AC100-120 60S

Allied Stock#: 70178008

 RoHS Compliant Part

 
View More from Omron Automation >>
Pricing (USD) & Availability
Standard Pricing
$81.78 (Each)
1$81.780
5$69.520
25$63.960
50$58.840
Availability

3 can ship immediately.

11 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: H3JA Series
Contact Configuration: DPDT
Contact Form: DPDT (2 Form C)
Dielectric Strength: 2000 VAC, 50⁄60 Hz for 1 Min Between Current-Carrying and Non-Current-Carrying Parts, and Between Contact-Carrying and Control Circuit, and Between Contacts of Different Poles, 1000 VAC, 50⁄60 Hz for 1 Min Between Non-Continuous Contacts
Material, Body: Plastic Case
Mounting Type: Socket
Relay Type: Mechanical Relay
Temperature, Operating, Minimum: -10
Termination: 8 Pin Socketable
Timing Adjustment: Hand Dial
Timing Range: 6 Sec. to 60 Sec.
Voltage, Switching: 5A @ 250VAC

Overview

H3JA Series. Time limit, ON-delay, operation with automatic resetting. 36 × 36 mm, fits standard 8-pin sockets. Wide choice of supply voltages (24, 100 to 120, 200 to 240 VAC, 12, 24 VDC). LED indication for power and output status. Large transparent setting knob. Conforms to UL and CSA, and meets CE marking requirements. Features:
  • On-Delay Time Limit Operation with Automatic Reset
  • DIN Size (36 mm × 36 mm) Fits Standard 8-Pin Socket
  • Wide Time Range Offering 10, 30, 60 Sec./10, 30, 60 Min./3 Hours
  • Dual LED Indication for Power and Output Status Specifications:
  • Supply Voltage: 100-120 VAC/200-240 VAC
  • Control Output: SPDT — 7 A @ 250 VAC (H3JA-8A), DPDT — 5 A @ 250 VAC (H3JA-8C)
  • UL, CSA, CE Approved