Omron Automation H3CRA8AC100240DC100125

Omron Automation Timer; SS; On Delay; DPDT; Cur-Rtg 5, 0.15A; Ctrl-V 100-240/100-125AC/DC; 8-Pin
Mfr. Part#:
H3CRA8AC100240DC100125

Allied Stock#: 70179820
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$100.11 (Each)
1$100.110
15$93.650
25$89.320
50$85.390
100$81.490
Availability

78 can ship immediately.

103 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

H3CR Series. Field-selectable time ranges (0.05 sec. to 300 hrs. or 0.01 sec. to 600 hrs.). Choice of 6 (11-pin) or 4 (8-pin) function models. New PNP voltage input available. SPDT or DPDT time limit contact output. New universal supply voltage (100-240 VAC/100-125 VDC or 24-48 VAC/12-48 VDC). Features:
  • Multi-Function Models Available in 4 or 6 Functions
  • Timing Functions: 4 Function: ON-delay, Repeat Cycle ON, Interval, One-Shot (8-Pin)
  • 6 Function: ON-Delay, Repeat Cycle ON or OFF, Signal ON/OFF, Signal OFF, Interval (11-Pin)
  • Repeat Cycle Models with Independent ON and OFF Periods
  • Short 80 mm (3.15 Inch) Panel Depth with Socket
  • Field Selectable Time Ranges from Front Panel
  • UL, CSA, CE Approved Specifications:
  • Supply Voltage: Multi-Function: 00-240 VAC/100-125 VDC or 24-48 VAC/12-24 VDC, Repeat Cycle: 100-240 VAC or 24 VAC/VDC
  • Timing Ranges: Multi-Function: 0.05 Sec. to 300 Hrs., Repeat Cycle: 0.05 Sec. to 30 Hrs.
  • Repeat Accuracy: Multi-Function: +±0.2% of Full Scale Max, Repeat Cycle: ±0.3% of Full Scale
  • Control Output: DPDT — 5 A @ 240 VAC/30 VDC, DPDT — 5 A @ 250 VAC (H3CR-F Models)


  • © Allied Electronics, Inc. 2015. All rights reserved.