Omron Automation H3CR-F8-300-AC100/240

Omron Automation Timer; Repeat Cycle; 1.2s-300h; E-Mech; Ctrl-V 100-240AC; 5A@250VAC/30VDC; 8-Pin Octal
Mfr. Part#:
H3CR-F8-300-AC100/240

Allied Stock#: 70178540

Notes

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts
DIN 48 × 48 mm twin timers.

• Wide power supply ranges of 100 to 240 VAC and 48 to 125 VDC respectively.
• ON- and OFF-times can be set independently and so combinations of long ON- or OFF-time and short OFF- or ONtime settings are possible.
• Fourteen time ranges from 0.05 s to 30 h or from 1.2 s to 300 h depending on the model to be used.
• Models with a flicker ON start or flicker OFF start are available.
• Easy sequence checks through instantaneous outputs for a zero set value at any time range.
• Length, when panel-mounted with a Socket, of 80 mm or less.
• 11-pin and 8-pin models are available.



© Allied Electronics, Inc. 2015. All rights reserved.